+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRWP27K92B

LED; red/white; 2mm; bipolar,bicolour; 330÷500mcd,750÷1120mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRWP27K92B
TME Symbol:
OSRWP27K92B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/white
LED diameter
2mm
LED version
bicolour, bipolar
Luminosity
330...500mcd, 750...1120mcd
Viewing angle
90°
Front
flat
Wavelength
620...630nm
LED lens
diffused, white
LED current
30mA
Terminal pitch
2.54mm
Colour temperature
10000K
Shape
tower
Number of terminals
2
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
1.8...2.6/2.9...3.6V DC
Gross weight0.174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRWP27K92B
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.