+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red, white | |
LED diameter | 8mm | |
Viewing angle | 140° | |
Wavelength | 625nm | |
LED lens | transparent | |
LED current | 30mA | |
Mounting | THT | |
Front | flat | |
Operating voltage | 2.1...2.6V DC, 2.9...3.4V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
LED version | bicolour | |
Shape | round | |
Colour temperature | 5500-8500K | |
Luminosity of red colour | 1120...1560mcd | |
Luminosity of white colour | 1560...2180mcd |