+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSRYPA5B62A-1MA

LED; red/yellow; 5mm; 60°; Front: convex; 1.9÷2.4VDC; No.of term: 3


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYPA5B62A-1MA
TME Symbol:
OSRYPA5B62A-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
LED diameter
5mm
Viewing angle
60°
Wavelength
585...595nm, 620...630nm
LED lens
diffused, white
LED current
1mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
72mW
LED version
bicolour
Luminosity of red colour
100...150mcd
Luminosity of yellow colour
100...150mcd
Gross weight0.351 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRYPA5B62A-1MA
29 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs