+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
LED version | blinking, tricolour | |
Viewing angle | 120° | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
Mounting | SMD | |
Operating voltage | 3.3...5V DC | |
LED current | 20mA | |
Dimensions | 2x1.8x0.8mm | |
Luminosity of green colour | 300...500mcd | |
Luminosity of blue colour | 50...90mcd | |
Luminosity of red colour | 100...150mcd | |
Case - inch | 0807 |