+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
LED diameter | 5mm | |
LED version | blinking, tricolour | |
Viewing angle | 140° | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
Mounting | THT | |
Operating voltage | 3.8...5V DC | |
LED current | 20mA | |
LED lens | transparent | |
Front | flat | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -30...85°C | |
Luminosity of green colour | 1560...2180mcd | |
Luminosity of blue colour | 750mcd...1.12cd | |
Luminosity of red colour | 1120...1560mcd | |
Shape | round |