+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
LED diameter | 8mm | |
LED version | blinking, tricolour | |
Viewing angle | 30° | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
Mounting | THT | |
Operating voltage | 3.8...5V DC | |
LED current | 20mA | |
LED lens | transparent | |
Front | convex | |
Number of terminals | 2 | |
Operating temperature | -30...85°C | |
Luminosity of green colour | 12000...14400mcd | |
Luminosity of blue colour | 3000...4000mcd | |
Luminosity of red colour | 7000...8400mcd | |
Shape | round | |
Common electrode | anode, cathode |