+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | programmable LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - mm | 4020 | |
Operating voltage | 3.5...5.3V DC | |
Dimensions | 4x2x1.5mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 460...475nm, 520...535nm, 620...630nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 50...150mcd | |
Luminosity of blue colour | 50...100mcd | |
Luminosity of green colour | 200...400mcd | |
Operating temperature | -40...80°C |