+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTAMA5B31A

LED; 5mm; RGB; 30°; Front: convex; 1.8÷2.4/2.9÷3.6/2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA5B31A
TME Symbol:
OSTAMA5B31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
RGB
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 619...629nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4/2.9...3.6/2.9...3.6V DC
Number of terminals
4
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
7000...8500mcd
Common electrode
anode
Luminosity of green colour
12000...14400mcd
Luminosity of blue colour
3000...4000mcd
Gross weight0.386 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMA5B31A
1090 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs