+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
LED diameter | 5mm | |
Viewing angle | 30° | |
Wavelength | 470nm, 525nm, 625nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1/3.1V DC | |
Number of terminals | 4 | |
LED version | tricolour | |
Shape | round | |
Luminosity of red colour | 4200mcd | |
Luminosity of green colour | 7000mcd | |
Luminosity of blue colour | 2000mcd |