+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTAMAA132A

LED; RGB; 10mm; 30°; Front: convex; 1.8÷2.6/2.9÷3.6/2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMAA132A
TME Symbol:
OSTAMAA132A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
10mm
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.9...3.6/2.9...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
Maximum power
108mW
LED version
tricolour
Shape
round
Luminosity of red colour
3000...4200mcd
Common electrode
anode
Luminosity of green colour
5800...7000mcd
Luminosity of blue colour
1560...2180mcd
Gross weight1.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMAA132A
1491 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs