+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTAMAA6C5A

LED; RGB; 9.7mm; 120°; Front: flat; 2.1÷2.6/2.9÷3.4VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMAA6C5A
TME Symbol:
OSTAMAA6C5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
9.7mm
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
500...750mcd
Common electrode
anode
Luminosity of green colour
750...1120mcd
Luminosity of blue colour
150...220mcd
Gross weight1.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMAA6C5A
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.