+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
LED diameter | 4.8mm | |
Luminosity | 500...750mcd, 1120...1560mcd, 1560...2180mcd | |
Viewing angle | 100° | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1...2.6/2.9...3.4/2.9...3.4V DC | |
Number of terminals | 4 | |
Terminal pitch | 1.25mm | |
Operating temperature | -30...85°C | |
Maximum power | 0.102W | |
LED version | tricolour | |
Common electrode | cathode |