+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTAMC5B32A

LED; 5mm; RGB; 30°; Front: convex; 1.8÷2.6/2.9÷3.6/2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMC5B32A
TME Symbol:
OSTAMC5B32A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
RGB
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.9...3.6/2.9...3.6V DC
Number of terminals
4
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
3000...4200mcd
Common electrode
cathode
Luminosity of green colour
5800...7000mcd
Luminosity of blue colour
1560...2000mcd
Gross weight0.396 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMC5B32A
1273 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs