+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 1204 | |
Operating voltage | 1.8...2.6/2.8...3.6/2.8...3.6V DC | |
Dimensions | 3.2x1.5x1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 462...472nm, 515...524nm, 618...625nm | |
LED version | angular, tricolour | |
Luminosity of red colour | 100...200mcd | |
Luminosity of blue colour | 100...200mcd | |
Luminosity of green colour | 350...500mcd |