+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - mm | 3210 | |
Operating voltage | 1.7...2.3/2.7...3.3V DC | |
Dimensions | 3.2x1x1.5mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 466nm, 518nm, 620nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 100...120mcd | |
Luminosity of blue colour | 100...120mcd | |
Luminosity of green colour | 200...250mcd | |
Power | 46/66mW | |
Front | flat | |
Operating temperature | -40...85°C | |
Number of terminals | 4 |