+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 1205 | |
Operating voltage | 2.7...3.3/2.7...3.3/1.7...2.3V DC | |
Dimensions | 3.2x1.25x1.1mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 460...475nm, 515...530nm, 620...630nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 50mcd | |
Luminosity of blue colour | 50mcd | |
Luminosity of green colour | 200mcd | |
Front | flat |