+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTB1209C1N-A

LED; RGB; SMD; 1209; 2.8÷3.6/2.8÷3.6/1.8÷2.6VDC; 3.2x2.7x0.8mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTB1209C1N-A
TME Symbol:
OSTB1209C1N-A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
1209
Operating voltage
2.8...3.6/2.8...3.6/1.8...2.6V DC
Dimensions
3.2x2.7x0.8mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
250mcd
Luminosity of blue colour
150mcd
Luminosity of green colour
500mcd
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTB1209C1N-A
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.