+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC4 | |
Operating voltage | 2.1...2.6/3.1...3.4/3.1...3.4V DC | |
Dimensions | 4.3x1.1x0.85mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 465...475nm, 515...525nm, 620...630nm | |
LED version | angular, tricolour | |
Luminosity of red colour | 750...1120mcd | |
Luminosity of blue colour | 330...500mcd | |
Luminosity of green colour | 1120...1560mcd |