+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED Super Flux | |
LED colour | RGB | |
Dimensions | 7.62x7.62mm | |
Luminosity of red colour | 2180...3000mcd | |
Luminosity of green colour | 4200...5800mcd | |
Luminosity of blue colour | 1120...1560mcd | |
Viewing angle | 140° | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
LED lens | transparent | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
Number of terminals | 4 |