+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - mm | 3030 | |
Operating voltage | 2...3V DC, 3...4V DC | |
Dimensions | 3x3x0.6mm | |
Viewing angle | 120° | |
LED current | 150mA | |
Wavelength | 455...465nm, 520...530nm, 620...630nm | |
Luminosity of red colour | 15...20lm | |
Luminosity of blue colour | 5...10lm | |
Luminosity of green colour | 20...30lm | |
Number of terminals | 6 |