+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | RGB | |
Viewing angle | 120° | |
LED current | 150mA | |
Wavelength | 455...465nm, 520...535nm, 619...629nm | |
Manufacturer series | Top Power | |
Luminosity of red colour | 16...22lm | |
Operating voltage | 2...3V DC, 3...4V DC | |
Luminosity of green colour | 27...35lm | |
Luminosity of blue colour | 6...12lm |