+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | RGB | |
LED version | EMITER, tricolour | |
Viewing angle | 120° | |
LED current | 400mA | |
Wavelength | 460nm, 525nm, 625nm | |
Manufacturer series | Xeon Power | |
Operating temperature | -30...85°C | |
Luminosity of red colour | 40...50lm | |
Operating voltage | 2...3/3...4/3...4V DC | |
Luminosity of green colour | 80...95lm | |
Luminosity of blue colour | 15...20lm |