+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 2...3/3...4V DC | |
Viewing angle | 120° | |
LED current | 200mA | |
Wavelength | 465...475nm, 520...530nm, 620...630nm | |
LED lens | transparent | |
LED version | tricolour |