+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 1.8...2.6/2.8...3.6/2.8...3.6V DC | |
Dimensions | 1.6x1.6x0.5mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 465...475nm, 520...530nm, 617...630nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 180...250mcd | |
Luminosity of blue colour | 50...80mcd | |
Luminosity of green colour | 450...600mcd |