+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTQ0603C1C-A

LED; red,green,yellow; SMD; 2÷2.4/2.6÷3.4VDC; 1.6x1.5x0.5mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTQ0603C1C-A
TME Symbol:
OSTQ0603C1C-A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red, yellow
Mounting
SMD
Case - mm
1615
Operating voltage
2...2.4/2.6...3.4V DC
Dimensions
1.6x1.5x0.5mm
Viewing angle
120°
LED current
5mA
Wavelength
525nm, 590nm, 625nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
20...60mcd
Luminosity of green colour
80...160mcd
Luminosity of yellow colour
20...60mcd
Front
convex
Operating temperature
-40...85°C
Number of terminals
4
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTQ0603C1C-A
50 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.