+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTQMAA1K2A

LED; 10mm; red/green/yellow; 180°; Front: convex; No.of term: 4


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTQMAA1K2A
TME Symbol:
OSTQMAA1K2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
10mm
LED colour
red/green/yellow
Viewing angle
180°
Wavelength
520...530nm, 585...595nm, 620...630nm
LED lens
diffused, white
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.8...3.6/1.8...2.6V DC
Number of terminals
4
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
120...220mcd
Common electrode
anode
Luminosity of green colour
330...500mcd
Luminosity of yellow colour
150...220mcd
Gross weight1.332 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTQMAA1K2A
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Packaging method by the manufacturer:
Bag = 100 pcs