+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, red, yellow | |
Mounting | SMD | |
Case | PLCC4 | |
Operating voltage | 2.1...2.6/2.9...3.4V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 30mA | |
Wavelength | 525nm, 590nm, 625nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 620...630mcd | |
Luminosity of green colour | 750...1120mcd | |
Luminosity of yellow colour | 500...750mcd | |
Operating temperature | -30...85°C |