+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/green/yellow | |
Mounting | SMD | |
Case | PLCC6 | |
Case - mm | 5060 | |
Operating voltage | 1.8...2.6/2.9...3.6/1.8...2.6V DC | |
Dimensions | 5x5x1.5mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 520...530nm, 585...595nm, 620...630nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 750...900mcd | |
Luminosity of green colour | 800...1120mcd | |
Luminosity of yellow colour | 750...900mcd |