+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green, red, yellow | |
LED diameter | 10mm | |
Viewing angle | 30° | |
Wavelength | 520...530nm, 585...595nm, 620...630nm | |
LED lens | transparent | |
Mounting | THT | |
Front | convex | |
Operating temperature | -30...85°C | |
LED version | tricolour | |
Shape | round | |
Luminosity of red colour | 5800...7000mcd | |
Luminosity of green colour | 8400...10000mcd | |
Luminosity of yellow colour | 5800...7000mcd |