+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSTW5050C1A

Programmable LED; RGB; SMD; PLCC4; 2÷2.2/3÷3.4/3÷3.4VDC; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTW5050C1A
TME Symbol:
OSTW5050C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
5050
Operating voltage
2...2.2/3...3.4/3...3.4V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
Wavelength
465...470nm, 520...525nm, 620...625nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
390...420mcd
Luminosity of blue colour
180...200mcd
Luminosity of green colour
660...720mcd
Operating temperature
-25...80°C
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTW5050C1A
353 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs