+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV1XDE5E1E

LED; UV; 140°; 1400mA; P: 6300mW; 360÷370nm; 3.5÷4.5VDC; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV1XDE5E1E
TME Symbol:
OSV1XDE5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
140°
LED current
1400mA
Power
6.3W
Wavelength
360...370nm
Operating voltage
3.5...4.5V DC
Mounting
SMD
LED diameter
5.5mm
Radiant power
1100...1300mW
Operating temperature
-30...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV1XDE5E1E
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
Packaging method by the manufacturer:Tray = 50 pcs