+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | UV | |
Viewing angle | 30° | |
LED current | 10mA | |
Maximum power | 225mW | |
Wavelength | 360...370nm | |
Operating voltage | 12V DC | |
Mounting | THT | |
LED diameter | 3mm | |
Radiant power | 1...2.5mW | |
LED lens | transparent | |
Operating temperature | -30...85°C | |
Front | convex | |
Number of terminals | 2 |