+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV1YL5111A-VVLED

LED; UV; 15°; 7.5÷13mA; P: 208mW; λd: 360÷370nm; 3÷13VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV1YL5111A-VVLED
TME Symbol:
OSV1YL5111A-VVLED

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
15°
LED current
7.5...13mA
Power
208mW
Wavelength
360...370nm
Operating voltage
3...13V DC
Mounting
THT
LED diameter
5mm
Radiant power
1...2mW
LED lens
transparent
Operating temperature
-30...85°C
Front
convex
Terminal pitch
2.54mm
LEDs' features
integral current limiting resistor
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV1YL5111A-VVLED
1926 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.36 USDGross price for quantities from 300 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs