+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV1YL5A31A-5V

LED; UV; 30°; 12÷20mA; P: 150mW; 360÷370nm; 5VDC; THT; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV1YL5A31A-5V
TME Symbol:
OSV1YL5A31A-5V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
12...20mA
Power
0.15W
Wavelength
360...370nm
Operating voltage
5V DC
Mounting
THT
LED diameter
5mm
Radiant power
1...2.5mW
LED lens
transparent
Operating temperature
-30...85°C
Front
convex
Gross weight0.288 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV1YL5A31A-5V
1631 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs