+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL3131A

LED; UV; 30°; 20mA; P: 114mW; 370÷380nm; 3÷3.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL3131A
TME Symbol:
OSV2YL3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
20mA
Power
114mW
Wavelength
370...380nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
3mm
Radiant power
2.5...4.5mW
Operating temperature
-30...85°C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL3131A
2839 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 90 pcs - 0.27 USDGross price for quantities from 90 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 30 pcsBag = 100 pcsBag = 2 000 pcs