+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL5111A

LED; UV; 15°; 20mA; 370÷380nm; 3÷3.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL5111A
TME Symbol:
OSV2YL5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
15°
LED current
20mA
Wavelength
370...380nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
5mm
Radiant power
2.5...4.5mW
Operating temperature
-30...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL5111A
1592 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 100 pcs