+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL5201A

LED; UV; 8°; 20mA; P: 114mW; 370÷380nm; 3÷3.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL5201A
TME Symbol:
OSV2YL5201A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
8°
LED current
20mA
Power
114mW
Wavelength
370...380nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
5mm
Radiant power
2.5...4.5mW
Operating temperature
-30...85°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL5201A
1950 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs