+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL56A1A

LED; UV; 100°; 20mA; P: 114mW; 370÷380nm; 3÷3.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL56A1A
TME Symbol:
OSV2YL56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
100°
LED current
20mA
Power
114mW
Wavelength
370...380nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
4.8mm
Radiant power
2.5...4.5mW
Operating temperature
-30...85°C
Gross weight0.208 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL56A1A
1512 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs