+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL57E1A

LED; UV; 140°; 20mA; P: 114mW; 370÷380nm; 3÷3.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL57E1A
TME Symbol:
OSV2YL57E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
140°
LED current
20mA
Power
114mW
Wavelength
370...380nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
5mm
Radiant power
2.5...4.5mW
Operating temperature
-30...85°C
Gross weight0.234 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL57E1A
1509 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs