+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL5A31A-12V

LED; UV; 30°; 20mA; P: 225mW; 370÷380nm; 12VDC; THT

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL5A31A-12V
TME Symbol:
OSV2YL5A31A-12V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
20mA
Power
225mW
Wavelength
370...380nm
Operating voltage
12V DC
Mounting
THT
LED diameter
5mm
Radiant power
1.5...3.5mW
Operating temperature
-30...85°C
LEDs' features
integral current limiting resistor
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL5A31A-12V
1873 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs