+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV2YL5MC1B

LED; UV; 370÷380nm; THT; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL5MC1B
TME Symbol:
OSV2YL5MC1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Wavelength
370...380nm
Mounting
THT
LED diameter
5mm
Radiant power
2.5...4.5mW
LED lens
transparent
Operating temperature
-30...85°C
Number of terminals
2
Gross weight0.269 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL5MC1B
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD