+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | UV | |
Viewing angle | 15° | |
LED current | 20mA | |
Power | 114mW | |
Wavelength | 380...390nm | |
Operating voltage | 3...3.8V DC | |
Mounting | THT | |
LED diameter | 3mm | |
Radiant power | 8...10mW | |
LED lens | transparent | |
Operating temperature | -30...85°C | |
Front | convex | |
Terminal pitch | 2.54mm |