+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | UV | |
Viewing angle | 120° | |
LED current | 700mA | |
Power | 2.8W | |
Wavelength | 390...400nm | |
Operating voltage | 3.2...4V DC | |
Mounting | SMD | |
Dimensions | 3.65x3.65x2.3mm | |
Radiant power | 600...800mW | |
LED lens | transparent | |
Operating temperature | -30...85°C | |
Front | convex |