+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV4YL5451B

LED; violet; oval; 5x4.1mm; 55/30°; Front: convex; 30mA; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV4YL5451B
TME Symbol:
OSV4YL5451B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
Shape
oval
Dimensions
5x4.1mm
Vertical/horizontal viewing angle
55/30°
Front
convex
Wavelength
390...400nm
LED lens
transparent
Mounting
THT
LED current
30mA
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Radiant power
5mW
Gross weight0.216 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSV4YL5451B
991 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs