+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV4YLS1C1A

LED; violet; SMD; PLCC2; 3.5x2.8x0.95mm; 120°; λd: 390÷400nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV4YLS1C1A
TME Symbol:
OSV4YLS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
Mounting
SMD
Case
PLCC2
Dimensions
3.5x2.8x0.95mm
Viewing angle
120°
Wavelength
390...400nm
LED lens
transparent
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSV4YLS1C1A
32 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs