+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSV5XME3E1E

LED; UV; 140°; 700mA; P: 3150mW; 400÷410nm; 3.5÷4.5VDC; SMD; EMITER


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV5XME3E1E
TME Symbol:
OSV5XME3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
140°
LED current
700mA
Power
3150mW
Wavelength
400...410nm
Operating voltage
3.5...4.5V DC
Mounting
SMD
LED diameter
5.5mm
LED version
EMITER
Radiant power
330...400mW
Operating temperature
-30...85°C
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV5XME3E1E
180 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Packaging method by the manufacturer:
Tray = 50 pcs