+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW41313C4H

Power LED; white cold; COB; 3W; 6500K; 300lm; 120°; 300mA; 10÷11VDC

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW41313C4H
TME Symbol:
OSW41313C4H

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
LED version
COB
Power
3W
Colour temperature
6500K
Luminosity
300lm
Viewing angle
120°
LED current
300mA
Dimensions
13.5x13.5mm
Operating voltage
10...11V DC
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - COB OPTOSUPPLY,
*
OSW41313C4H
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.