+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW43535C1A-150MA

LED; white; SMD; Case (mm): 3535; 45÷55lm; 5800-7000K; 120°; 150mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW43535C1A-150MA
TME Symbol:
OSW43535C1A-150MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
Mounting
SMD
Case - mm
3535
Luminosity
45...55lm
Colour temperature
5800-7000K
Viewing angle
120°
LED current
150mA
Dimensions
3.7x3.5x0.65mm
LED lens
diffused, yellow
Front
flat
Operating voltage
3...3.6V DC
Power
540mW
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW43535C1A-150MA
4760 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 60 pcs - 0.12 USDGross price for quantities from 60 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs