+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW44014C1A-60MA

LED; white; SMD; PLCC2; 20÷22lm; 5500-6500(typ)-7000K; 120°; 60mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW44014C1A-60MA
TME Symbol:
OSW44014C1A-60MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
Mounting
SMD
Case
PLCC2
Luminosity
20...22lm
Colour temperature
5500-6500(typ)-7000K
Viewing angle
120°
LED current
60mA
Dimensions
4x1.4x0.65mm
LED lens
transparent
Front
flat
Operating voltage
2.8...3.6V DC
Power
252mW
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW44014C1A-60MA
0 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.