+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSW4745B61A

LED; white cold; 5mm; 60°; Front: convex; 12÷13.6VDC; No.of term: 2

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4745B61A
TME Symbol:
OSW4745B61A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Viewing angle
60°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
12...13.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.31; y: 0.33
Colour temperature
5500-8500K
Luminosity
30...32lm
Gross weight0.312 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW4745B61A
997 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs